
The ADP2106-EVALZ is an evaluation kit for a DC/DC controller with a single output. It operates from an input voltage of 2.7V to 5.5V and can supply up to 1.5A of output current. The nominal supply current is 30uA, and the operating supply voltage is 5.5V. The output voltage is 2.5V. The kit is packaged in bulk and is not Reach SVHC compliant.
Analog Devices ADP2106-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Nominal Supply Current | 30uA |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2106-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
