
ANALOG DEVICES ADP2107ACPZ-1.8 V REG, 2A 1.8V, SMD, LFCSP-16, 2107
Analog Devices ADP2107ACPZ-1.8 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.2MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 1.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 1.8V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2107ACPZ-1.8 to view detailed technical specifications.
No datasheet is available for this part.
