
2 Amp Synchronous Step-Down DC-to-DC Converter, featuring a 2A maximum output current and adjustable output voltage from 800mV to 5.5V. This integrated circuit operates with an input voltage range of 2.7V to 5.5V, achieving up to 97% efficiency. Designed for surface mount applications, it offers a nominal supply current of 30uA and a single positive output. The component is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP2107ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP2107ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Efficiency | 97% |
| Height | 25mm |
| Lead Free | Contains Lead |
| Length | 100mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 30uA |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2107ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
