
Dual 2A/single 4A synchronous step-down DC-to-DC regulator. Features adjustable and fixed output voltage capabilities, with a minimum output voltage of -600mV and a maximum of 5.5V. Offers high efficiency up to 95% and operates from a 2.75V to 5.5V input voltage range. Surface mountable in a 5mm x 5mm x 0.75mm LFCSP EP package.
Analog Devices ADP2114ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Current - Output 1 | 2A |
| Current - Output 2 | 2A |
| Efficiency | 95% |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5V |
| Min Output Voltage | -600mV |
| Mount | Surface Mount |
| Nominal Supply Current | 2.5mA |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable (Programmable), Fixed, Adjustable |
| Output Voltage | 600mV |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2114ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
