
Dual-output synchronous step-down DC-DC controller with adjustable and fixed output voltages from 0.6V to 3.3V. Delivers up to 3A and 2A maximum output current, operating from a 2.75V to 5.5V input voltage range. Features 95% efficiency and 0.05%/V line regulation, housed in a 32-pin LFCSP EP package with a 0.5mm pin pitch. Surface mountable with a compact 5mm x 5mm x 0.83mm footprint, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices ADP2116ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP2116ACPZ-R7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-243VHHD |
| Type | Synchronous Step Down |
| Number of Outputs | 2 |
| Output Type | Adjustable|Fixed |
| Output Voltage | 0.6(Min)|0.8|1.2|1.5|1.8|2.5|3.3V |
| Maximum Output Current | 3|2A |
| Minimum Input Voltage | 2.75V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Efficiency | 95% |
| Line Regulation | 0.05%/V(Typ) |
| Load Regulation | 0.03%/A(Typ) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADP2116ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.