
The ADP2118ACPZ-R2 is a DC/DC controller from Analog Devices, packaged in a 16-pin LFCSP. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device features a maximum output current of 3A and an adjustable output voltage of up to 5.5V. It is designed for surface mount applications and has a nominal supply current of 150uA.
Analog Devices ADP2118ACPZ-R2 technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Nominal Supply Current | 150uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2118ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
