
Synchronous step-down DC-DC controller and regulator, featuring a 3A maximum output current and adjustable output voltage from 0.6V to 5.5V. Operates with an input voltage range of 2.3V to 5.5V. Housed in a 16-pin LFCSP EP package with exposed pad, measuring 4mm x 4mm x 0.73mm, designed for surface mounting. Offers typical line regulation of 0.05%/V and load regulation of 0.08%/A, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADP2118ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP2118ACPZ-R7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VGGC |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.6 to 5.5V |
| Maximum Output Current | 3A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Line Regulation | 0.05%/V(Typ) |
| Load Regulation | 0.08%/A(Typ) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADP2118ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.