
2A synchronous step-down DC-to-DC regulator operating at 1.2MHz. Features a 2.3V to 5.5V input voltage range and adjustable output voltage from 600mV up to 5.5V with 1.5% accuracy. This surface mount component offers a 2A maximum output current and a low 200uA quiescent current. Packaged in an LFCSP EP with dimensions of 3.1mm x 3.1mm x 0.8mm, it operates from -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADP2119ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP2119ACPZ-R7 technical specifications.
| Accuracy | 1.5% |
| Package/Case | LFCSP EP |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Outputs | 1 |
| Operating Supply Current | 200uA |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 600mV |
| RoHS Compliant | Yes |
| Series | ADP2119 |
| Synchronous Rectifier | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2119ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
