
1.25A synchronous step-down DC-to-DC regulator with a 1.2MHz switching frequency. Features a 2.3V to 5.5V input voltage range and an adjustable output voltage from 600mV to 5.5V, with 1.5% accuracy. Operates with a nominal supply current of 200uA and supports a maximum output current of 1.25A. Packaged in a compact LFCSP EP (3.1mm x 3.1mm x 0.8mm) for surface mounting. RoHS compliant and suitable for operation between -40°C and 125°C.
Analog Devices ADP2120ACPZ-R7 technical specifications.
| Accuracy | 1.5% |
| Package/Case | LFCSP EP |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Outputs | 1 |
| Operating Supply Current | 200uA |
| Output Configuration | Positive |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 600mV |
| RoHS Compliant | Yes |
| Series | ADP2120 |
| Synchronous Rectifier | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2120ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
