The ADP2121-1.85-EVALZ evaluation kit is a single unit packaged in bulk. It operates at a nominal supply voltage of 5.5V and has a nominal supply current of 56uA. The kit is capable of delivering an output current of 600mA at an output voltage of 1.85V. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Analog Devices ADP2121-1.85-EVALZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP2121-1.85-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Nominal Supply Current | 56uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Voltage | 1.85V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2121-1.85-EVALZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.