ANALOG DEVICES ADP2121-1.875EVALZ Evaluation Board for ADP2121, 1.875V, Synchronous Step-Down DC to DC Converter
Sign in to ask questions about the Analog Devices ADP2121-1.875EVALZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP2121-1.875EVALZ technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Output Current | 500mA |
| Nominal Supply Current | 56uA |
| Number of Outputs | 1 |
| Operating Supply Current | 56uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Voltage | 1.875V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2121-1.875EVALZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
