
The ADP2121ACBZ-1875R7 is a low dropout linear regulator from Analog Devices. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 600mA and a nominal supply current of 56uA. It is available in a WLCSP-6 package and is packaged in tape and reel. The ADP2121ACBZ-1875R7 is a single output device with a fixed output voltage of 1.875V.
Analog Devices ADP2121ACBZ-1875R7 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Efficiency | 92% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.875V |
| Mount | Surface Mount |
| Nominal Supply Current | 56uA |
| Number of Outputs | 1 |
| Operating Supply Current | 56uA |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.875V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002328oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2121ACBZ-1875R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
