
The ADP2140ACPZ1218R7 is a dual output DC/DC controller from Analog Devices. It operates over a wide input voltage range of 2.3V to 5.5V and provides two fixed output voltages of 1.2V and 2.8V. Each output can supply up to 300mA of current. The device is packaged in a HVSON package and is RoHS compliant. It is suitable for use in applications requiring low quiescent current and high power supply rejection ratio, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Analog Devices ADP2140ACPZ1218R7 technical specifications.
| Contact Plating | Tin, Matte |
| Current - Output 1 | 600mA |
| Current - Output 2 | 300mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.2V |
| Max Supply Current | 220uA |
| Nominal Supply Current | 30uA |
| Number of Outputs | 2 |
| Operating Supply Current | 30uA |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2140ACPZ1218R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
