
High-efficiency, step-down DC-to-DC regulator with a maximum output current of 4A. Features a maximum input voltage of 6.5V and an adjustable output voltage from 600mV to 6.5V. This surface mount component operates within a temperature range of -40°C to 125°C and includes a synchronous rectifier. The device is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Analog Devices ADP2164ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP2164ACPZ-R7 technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Number of Outputs | 1 |
| Operating Supply Current | 1.1mA |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2164ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
