
Dual, 200 mA, low noise, high PSRR voltage regulator featuring two fixed positive outputs: 1.8V and 1.2V. Each regulator delivers up to 200mA output current with 2% accuracy. Operating from a 2.3V to 5.5V input, this BGA-packaged component offers a high Power Supply Rejection Ratio (PSRR) of 76dB. Designed for efficiency, it has a maximum supply current of 70µA.
Analog Devices ADP220ACBZ-1812R7 technical specifications.
| Accuracy | 2% |
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Lead Free | Contains Lead |
| Min Current Limit | 240mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 70uA |
| Nominal Supply Current | 220uA |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 220uA |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP220ACBZ-1812R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
