
Dual, 200 mA, low noise, high PSRR voltage regulator featuring fixed 2.35V output and 2% accuracy. This positive polarity linear voltage regulator offers a 150mV dropout voltage and operates from a 2.3V to 5.5V input range. With a maximum output current of 200mA per channel and a high Power Supply Rejection Ratio (PSRR) of 76dB, it is ideal for noise-sensitive applications. The component is housed in a BGA package with copper, tin, and silver contact plating, and is supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADP220ACBZ-26235R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP220ACBZ-26235R7 technical specifications.
| Accuracy | 2% |
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Dropout Voltage | 150mV |
| Lead Free | Contains Lead |
| Min Current Limit | 240mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 70uA |
| Nominal Supply Current | 220uA |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 220uA |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.35V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP220ACBZ-26235R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
