
Dual, 200 mA, low noise, high PSRR voltage regulator featuring two positive fixed output voltages of 2.8V and 1.8V. Each regulator delivers up to 200mA output current with a 150mV dropout voltage. Achieves 76dB PSRR and 2% output voltage accuracy. Operates from a 2.3V to 5.5V input voltage range. Packaged in BGA with a 3000-piece tape and reel.
Analog Devices ADP220ACBZ-2818R7 technical specifications.
| Accuracy | 2% |
| Package/Case | BGA |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Dropout Voltage | 150mV |
| Lead Free | Contains Lead |
| Min Current Limit | 240mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 70uA |
| Nominal Supply Current | 220uA |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 220uA |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 2.8V |
| Voltage - Output 2 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP220ACBZ-2818R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
