
Dual, 200 mA, low noise, high PSRR voltage regulator featuring fixed 1.8V outputs. This integrated circuit offers a 2% accuracy and a low dropout voltage of 150mV. With a maximum input voltage of 5.5V and a minimum of 2.3V, it operates across a wide temperature range from -40°C to 125°C. The regulator boasts a high Power Supply Rejection Ratio (PSRR) of 76dB and a quiescent current of 120uA, packaged in a BGA for efficient integration.
Analog Devices ADP221ACBZ-1818-R7 technical specifications.
| Accuracy | 2% |
| Package/Case | BGA |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Dropout Voltage | 150mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 70uA |
| Nominal Supply Current | 220uA |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 220uA |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 120uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP221ACBZ-1818-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
