
Dual, 200 mA fixed output voltage regulator with 2.8V output voltage. Features low noise and high 76dB PSRR. Operates from 2.3V to 5.5V input voltage, delivering up to 200mA per channel. Offers 2% accuracy and a quiescent current of 120uA. Packaged in a BGA with copper, tin, and silver contact plating.
Analog Devices ADP221ACBZ2828-R7 technical specifications.
| Accuracy | 2% |
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Contains Lead |
| Min Current Limit | 240mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 2.8V |
| Max Supply Current | 70uA |
| Nominal Supply Current | 220uA |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 220uA |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP221ACBZ2828-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
