
Dual, 300 mA fixed output voltage regulator offering 1% accuracy and a low dropout voltage of 170mV. This surface mount linear regulator operates with a maximum input voltage of 5.5V and provides two positive, fixed 2.5V outputs. It features high Power Supply Rejection Ratio (PSRR) of 70dB and a quiescent current of 65µA, with a maximum supply current of 250µA. Designed for a wide operating temperature range of -40°C to 125°C, this lead-free, RoHS compliant component is supplied on tape and reel.
Analog Devices ADP222ACPZ-2725-R7 technical specifications.
| Accuracy | 1% |
| Contact Plating | Gold |
| Dropout Voltage | 170mV |
| Lead Free | Lead Free |
| Min Current Limit | 340mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Supply Current | 250uA |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 65uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP222ACPZ-2725-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
