
Dual, 300 mA fixed output, low noise, high PSRR voltage regulator. Features two positive, fixed output regulators with 3.3V and 2.5V outputs respectively, each capable of 300mA. Offers 1% accuracy and a low dropout voltage of 170mV. Operates with input voltages from 2.5V to 5.5V and provides 70dB PSRR. Surface mountable with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADP222ACPZ-3325-R7 technical specifications.
| Accuracy | 1% |
| Contact Plating | Gold |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Dropout Voltage | 170mV |
| Lead Free | Contains Lead |
| Min Current Limit | 340mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP222ACPZ-3325-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
