
The ADP222ACPZ-3330-R7 is a dual 3V fixed linear voltage regulator with an accuracy of 1%. It can supply a maximum output current of 300mA and has a dropout voltage of 170mV. The device is suitable for surface mount applications and operates over a temperature range of -40°C to 125°C. The regulator is RoHS compliant and has a power supply rejection ratio of 70dB.
Analog Devices ADP222ACPZ-3330-R7 technical specifications.
| Accuracy | 1% |
| Contact Plating | Gold |
| Dropout Voltage | 170mV |
| Lead Free | Contains Lead |
| Min Current Limit | 340mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP222ACPZ-3330-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
