The ADP2230ACPZ-1218R7 is a dual DC/DC controller from Analog Devices. It operates over an industrial temperature range of -40°C to 85°C and has a maximum input voltage of 6.5V. The device is packaged in a 10-pin HVSON package and has 2 functions. It is designed for use in power management applications.
Analog Devices ADP2230ACPZ-1218R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP2230ACPZ-1218R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.