The ADP2230ACPZ-1833R7 is a dual DC/DC controller from Analog Devices, featuring a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. It has a pin count of 10 and a terminal position of dual, with a JEDEC package code of S-PDSO-N10. The device operates within an input voltage range of 2.3 to 6.5 volts and is suitable for use in applications requiring high reliability and stability.
Analog Devices ADP2230ACPZ-1833R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP2230ACPZ-1833R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.