
The ADP2230ACPZ-R7 is a dual DC/DC controller from Analog Devices with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 10-pin HVSON package with a width and length of 3mm. The device has 10 terminals and 2 functions, with a terminal position of dual. It is rated for industrial temperature grade and can operate with an input voltage between 2.3V and 6.5V.
Analog Devices ADP2230ACPZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP2230ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.