
Dual, 300 mA adjustable output linear voltage regulator ICs featuring low noise and high PSRR. Offers 1% accuracy, 120mV dropout voltage, and a maximum input voltage of 5.5V. Each regulator provides up to 300mA output current with an adjustable output voltage range from 500mV to 5.5V. Surface mountable with gold contact plating, these regulators operate from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP223ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Contact Plating | Gold |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Dropout Voltage | 120mV |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Min Current Limit | 340mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 500mV |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 150uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 500mV |
| Voltage - Output 2 | 5V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP223ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
