
Dual, 300 mA fixed output, low noise, high PSRR voltage regulator with 1.8V and 2.8V outputs. Features 1% accuracy, 170mV dropout voltage, and a maximum input voltage of 5.5V. Offers 70dB PSRR and 150uA quiescent current. Surface mountable with gold contact plating, suitable for operation between -40°C and 125°C.
Analog Devices ADP224ACPZ-2818-R7 technical specifications.
| Accuracy | 1% |
| Contact Plating | Gold |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Dropout Voltage | 170mV |
| Lead Free | Contains Lead |
| Min Current Limit | 340mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.8V |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 150uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 2.8V |
| Voltage - Output 2 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP224ACPZ-2818-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
