
Dual, 300mA adjustable output linear voltage regulator with 1% accuracy and 170mV dropout voltage. Features high 70dB PSRR and low noise operation, supporting an input voltage range of 2.5V to 5.5V. Offers two positive, adjustable outputs with a minimum output voltage of 500mV and a maximum of 5.5V, each capable of 300mA output current. Surface mountable in a 2mm x 2mm x 0.6mm package, operating from -40°C to 125°C.
Analog Devices ADP225ACPZ-R7 technical specifications.
| Accuracy | 1% |
| Contact Plating | Gold |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Dropout Voltage | 170mV |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Min Current Limit | 340mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 500mV |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 300uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 500mV |
| Voltage - Output 2 | 5V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP225ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
