
The ADP2291ACPZ-R7 is a lithium-ion battery charger IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 12V and a minimum supply voltage of 4.5V. The IC is packaged in an LFCSP-8 package and is mounted using surface mount technology. It is RoHS compliant and contains lead. The IC has a single output voltage of 4.2V and a maximum output current of 1.5A.
Analog Devices ADP2291ACPZ-R7 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Package/Case | LFCSP EP |
| Fault Protection | Over Temperature |
| Height | 900um |
| Lead Free | Contains Lead |
| Max Charge Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2291ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
