
The ADP2300-EVALZ is a 3.3V linear regulator with a maximum output current of 1.2A and a nominal supply current of 800uA. It operates from a supply voltage of up to 20V and has a minimum input voltage of 3V. The device is available in a bulk package and is not compliant with Reach SVHC regulations.
Analog Devices ADP2300-EVALZ technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Output Current | 1.2A |
| Max Output Voltage | 17V |
| Min Output Voltage | 800mV |
| Nominal Supply Current | 800uA |
| Number of Outputs | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 20V |
| Output Current | 1.2A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2300-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
