
ANALOG DEVICES ADP2300AUJZ DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-20Vin, 800mV-17Vout, 1.2Aout, TSOT-6
Analog Devices ADP2300AUJZ technical specifications.
| Package/Case | TSOT |
| Frequency | 700kHz |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 17V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 800mV |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2300AUJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
