
1.2A nonsynchronous step-down switching regulator with adjustable output voltage from 800mV to 17V. Features a 700kHz switching frequency, 91% efficiency, and a maximum input voltage of 20V. Operates across a wide temperature range of -40°C to 125°C. Housed in a TSOT package for surface mounting, this positive output regulator is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP2300AUJZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP2300AUJZ-R2 technical specifications.
| Package/Case | TSOT |
| Contact Plating | Tin, Matte |
| Efficiency | 91% |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 17V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800uA |
| Number of Outputs | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 17V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2300AUJZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
