
1.2A, 20V non-synchronous step-down switching regulator with adjustable output voltage from 800mV to 17V. Features a 1.4MHz switching frequency and up to 91% efficiency. Operates from a 3V to 20V input voltage range with a 800µA operating supply current. Packaged in a compact TSOT with tin-matte plating, this surface-mount component offers a 1.2A maximum output current.
Analog Devices ADP2301AUJZ-R7 technical specifications.
| Package/Case | TSOT |
| Contact Plating | Tin, Matte |
| Efficiency | 91% |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 17V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 800uA |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 17V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2301AUJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
