The ADP2311ACPZ-1-R7 is a quad DC/DC controller from Analog Devices, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a quad terminal position. The device has 24 pins and is packaged in an HVQCCN package type. It is rated for input voltages between 4.5V and 18V.
Analog Devices ADP2311ACPZ-1-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP2311ACPZ-1-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.