The ADP2311ACPZ-2-R7 is a 24-pin quad op-amp with an operating temperature range of -40°C to 125°C. It is designed for automotive applications and has a terminal position of QUAD. The device has a JEDEC package code of S-XQCC-N24, with a width and length of 4mm. It has a pin count of 24 and a single function. The input voltage range is from 4.5V to 18V.
Analog Devices ADP2311ACPZ-2-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP2311ACPZ-2-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.