
Dual synchronous step-down regulator, this power management IC offers two 3A output channels, each capable of delivering up to 16V from a 4.5V to 20V input. Featuring integrated high-side MOSFETs and a maximum duty cycle of 90%, it provides efficient voltage conversion. The device supports clock synchronization and operates across a wide temperature range of -40°C to 125°C. Housed in a compact 5mm x 5.1mm x 0.73mm LFCSP EP package, it is designed for surface mounting.
Analog Devices ADP2323ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Clock Sync | Yes |
| Height | 0.73mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Duty Cycle | 90% |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 16V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3mA |
| Output Configuration | Positive |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2323ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
