
ANALOG DEVICES ADP2325ACPZ VOLTAGE REG, BUCK, DUAL, 5A, LFCSP-32
Analog Devices ADP2325ACPZ technical specifications.
| Package/Case | 125 |
| Current - Output 1 | 5A |
| Current - Output 2 | 5A |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Number of Outputs | 2 |
| Output Current | 5A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2325ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
