
Dual 5A synchronous step-down regulator, this power management IC features a 20V maximum input voltage and a 4.5V minimum input voltage. It offers two 5A output phases, delivering a combined 10A output current with a maximum output voltage of 16V and a minimum of 800mV. Operating with a maximum duty cycle of 90%, this surface mount component is housed in a 5mm x 5.1mm x 0.73mm LFCSP EP package with tin, matte contact plating. It supports clock synchronization and operates across a temperature range of -40°C to 125°C.
Analog Devices ADP2325ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Clock Sync | Yes |
| Contact Plating | Tin, Matte |
| Height | 0.73mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Duty Cycle | 90% |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 16V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.5mA |
| Number of Output Phases | 2 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 10A |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2325ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
