The ADP2360ACPZ-R7 is an 8-pin HVSON DC/DC controller from Analog Devices, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and accepts input voltages between 4.5V and 60V. The device features a single function and is packaged in a 3mm x 3mm HVSON package.
Analog Devices ADP2360ACPZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP2360ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.