
High-efficiency, low quiescent current buck regulator with adjustable output voltage up to 14V and 800mA maximum output current. Features a wide input voltage range of 3.2V to 15V and operates at selectable frequencies of 1.2 MHz or 600 kHz. This surface mount component offers up to 90% efficiency and a nominal supply current of 700uA, with a compact 3.1mm x 3.1mm x 0.75mm package. Includes synchronous rectification and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP2370ACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Efficiency | 90% |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 14V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Outputs | 1 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 15V |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2370ACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
