
High voltage DC/DC buck regulator with adjustable output voltage up to 14V and 800mA maximum output current. Features a 1.2 MHz/600 kHz switching frequency, 92% efficiency, and a low 700µA quiescent current. Operates from a 3.2V to 15V input voltage range and supports a wide temperature range of -40°C to 125°C. This surface mount component utilizes tin, matte contact plating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP2370ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP2370ACPZ-R7 technical specifications.
| Contact Plating | Tin, Matte |
| Efficiency | 92% |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 14V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Outputs | 1 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 15V |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2370ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
