
4A synchronous step-down regulator with low-side driver, featuring a 4.5V to 20V input voltage range and adjustable output voltage from 600mV to 18V. This power management IC delivers up to 4A output current and operates with a nominal supply current of 3.4mA. Packaged in a 1000-piece tape and reel, this surface-mount component is housed in a TSSOP package with tin, matte contact plating. It boasts a wide operating temperature range of -40°C to 125°C and is RoHS compliant.
Analog Devices ADP2380AREZ-R7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 18V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Nominal Supply Current | 3.4mA |
| Number of Outputs | 1 |
| Operating Supply Current | 3.4mA |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.006102oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2380AREZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
