
The ADP2381AREZ is an adjustable DC/DC controller from Analog Devices, featuring a TSSOP package and surface mount design. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 6A and a nominal supply current of 3.5mA. It is not Reach SVHC compliant and contains lead, making it non-lead-free.
Analog Devices ADP2381AREZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 18V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Nominal Supply Current | 3.5mA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2381AREZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.