
6A synchronous step-down regulator with adjustable output voltage from 600mV to 18V. Features a 20V maximum input voltage and a 4.5V minimum input voltage, with a 6A maximum output current. This surface mount IC operates within a temperature range of -40°C to 125°C and is housed in a TSSOP package. Includes a low-side driver for efficient operation.
Analog Devices ADP2381AREZ-R7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 18V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Nominal Supply Current | 3.5mA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.006102oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2381AREZ-R7 to view detailed technical specifications.
No datasheet is available for this part.
