
Analog Devices ADP2386-EVALZ technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Output Current | 6A |
| Max Output Voltage | 18V |
| Min Output Voltage | 600mV |
| Nominal Supply Current | 3.6mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 6A |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2386-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
