The ADP2387ACPZN-R7 is a 24-pin quad DC/DC controller from Analog Devices. It operates over an input voltage range of 4.5V to 20V and is specified for use in automotive applications. The device is packaged in a 4mm x 4mm HVQCCN package and is rated for operation over the -40C to 125C temperature range. It is designed for use in DC/DC converter applications.
Analog Devices ADP2387ACPZN-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP2387ACPZN-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.