Automotive-grade DC-DC step-down regulator, capable of 12 A output current with a maximum input voltage of 18 V and a minimum of 4.5 V. Features programmable current limit and operates across an extended temperature range from -40°C to 125°C. Housed in a 32-terminal S-XXSS-N32 package, this single-function integrated circuit is designed for efficient power management.
Analog Devices ADP2389ACPZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXSS-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP2389ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.