The ADP2390ACPZ-R7 is an automotive DC/DC controller from Analog Devices. It operates over a temperature range of -40 to 125 degrees Celsius. The device has 32 terminals and is packaged in a QCCN package with dimensions of 5mm width and 5mm length. It is designed for use in automotive applications and is compliant with automotive temperature grade requirements.
Analog Devices ADP2390ACPZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXSS-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP2390ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.