
Synchronous, step-down DC-DC regulator with a 1A maximum output current. Features a 4.5V to 36V input voltage range and adjustable output voltage from 600mV to 32.4V. Achieves up to 94% efficiency and operates with a nominal supply current of 2mA. Housed in a 3.1mm x 3.1mm x 0.75mm LFCSP EP package with tin-matte contact plating. Suitable for surface mount applications with a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP2441ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP2441ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Efficiency | 94% |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 32.4V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 32.4V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2441ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
