Automotive-grade, 3A synchronous step-down DC-to-DC regulator with a 4.5V to 36V input voltage range. Features a 125°C maximum operating temperature and a 24-terminal, 4mm x 4mm S-XQCC-N24 package. This integrated circuit offers a single power management function.
Analog Devices ADP2443ACPZN-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP2443ACPZN-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.